Part Details for PX0575/15/48 by Bulgin
Overview of PX0575/15/48 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0575/15/48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5256
|
Newark | Connector, Power Entry, Plug, 10A, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Panel Mount, Product Range:-, Connector Type:Iec, Contact Termination:Quick Connect, Gender:Plugrohs Compliant: Yes |Bulgin Limited PX0575/15/48 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 | Buy Now |
DISTI #
708-1919-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
189 In Stock |
|
$2.0452 / $3.7900 | Buy Now |
DISTI #
161-PX0575/15/48
|
Mouser Electronics | AC Power Entry Modules SNAP-IN 1.5MM PNL 4.8MM TAB RoHS: Compliant | 0 |
|
$2.0400 / $3.7900 | Order Now |
DISTI #
71033094
|
RS | Power Entry Modules, AC, SNAP-IN 1.5MM PNL 4.8MM TAB | Bulgin PX0575/15/48 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0300 / $3.7900 | RFQ |
|
Onlinecomponents.com | Conn Inlets M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
2700 In Stock |
|
$2.4600 / $5.2800 | Buy Now |
DISTI #
65009312
|
Verical | Conn Inlet M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 2700 |
|
$3.0667 / $6.8661 | Buy Now |
DISTI #
77309920
|
Verical | Conn Inlet M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 1400 |
|
$1.6744 / $1.7143 | Buy Now |
DISTI #
PX0575/15/48
|
Avnet Abacus | Conn IEC C14 Power Inlet Plug 3 POS Solder RA Panel Mount/Through Hole 3 Terminal 1 Port (Alt: PX0575/15/48) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Inlets M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
2700 In Stock |
|
$2.4600 / $5.2800 | Buy Now |
Part Details for PX0575/15/48
PX0575/15/48 CAD Models
PX0575/15/48 Part Data Attributes
|
PX0575/15/48
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0575/15/48
Bulgin
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PX0575/15/48
This table gives cross-reference parts and alternative options found for PX0575/15/48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0575/15/48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6145.ABC6F150C0.000 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0575/15/48 vs 6145.ABC6F150C0.000 |
6145.ABT6F150C0.001 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0575/15/48 vs 6145.ABT6F150C0.001 |
6145.ABTWF140C0.001 | Mains Power Connector, 10/15A, 250VAC, Male, ROHS COMPLIANT | Schurter Electronic Components | PX0575/15/48 vs 6145.ABTWF140C0.001 |
6145.A02BFC00C0.000 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0575/15/48 vs 6145.A02BFC00C0.000 |
6145-A12WFC00C0-000 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0575/15/48 vs 6145-A12WFC00C0-000 |
6145.ABTWFJ09C0.001 | Mains Power Connector, 10/15A, 250VAC, Male, ROHS COMPLIANT | Schurter Electronic Components | PX0575/15/48 vs 6145.ABTWFJ09C0.001 |
6145.A04WFC00C0.002 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0575/15/48 vs 6145.A04WFC00C0.002 |
6145.ABDWFJ19C0.001 | Mains Power Connector, 10/15A, 250VAC, Male, ROHS COMPLIANT | Schurter Electronic Components | PX0575/15/48 vs 6145.ABDWFJ19C0.001 |
6145-A126FC00C0-000 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0575/15/48 vs 6145-A126FC00C0-000 |
6145-A346FC00C0-000 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0575/15/48 vs 6145-A346FC00C0-000 |