PX-721-HDT-SCAA-39M8437500
Vectron International
Description: LVDS Output Clock Oscillator, 39.84375MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6

Overview of PX-721-HDT-SCAA-39M8437500 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0743MC(S)-CAA-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion)
UPD78F9234CS(S)-CAA-A Renesas Electronics Corporation Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F9224MC(S)-CAA-AX Renesas Electronics Corporation Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion)

CAD Models for PX-721-HDT-SCAA-39M8437500 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PX-721-HDT-SCAA-39M8437500 by Vectron International

PX-721-HDT-SCAA-39M8437500
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
Package Description
ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
39.84375 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVDS
Physical Dimension
7.0mm x 5.0mm x 1.62mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. PX-721-HDT-SCAA-39M8437500
    Vectron International
    LVDS Output Clock Oscillator, 39.84375MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
    VS

Alternate Parts for PX-721-HDT-SCAA-39M8437500

This table gives cross-reference parts and alternative options found for PX-721-HDT-SCAA-39M8437500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-721-HDT-SCAA-39M8437500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PX-721-HDW-SCAA-39M8437500 LVDS Output Clock Oscillator, 39.84375MHz Nom Vectron International PX-721-HDT-SCAA-39M8437500 vs PX-721-HDW-SCAA-39M8437500

Related Parts for PX-721-HDT-SCAA-39M8437500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PX-721-HDT-SCAA-39M8437500 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PX-721-HDT-SCAA-39M843750... by Vectron International

Select Manufacturer
Which Manufacturer of PX-721-HDT-SCAA-39M843750... would you like to use for your alert(s)?
  • Please alert me when PX-721-HDT-SCAA-39M843750... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PX-721-HDT-SCAA-39M843750... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PX-721-HDT-SCAA-39M843750... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PX-721-HDT-SCAA-39M843750... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PX-721-HDT-SCAA-39M843750....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PX-721-HDT-SCAA-39M8437500 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: