Part Details for PX-721-HDE-EAAA-131M072000 by Vectron International
Overview of PX-721-HDE-EAAA-131M072000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F11EAAASP#30 | Renesas Electronics Corporation | Microcontrollers for Brushless DC Motor with Built-in Comparator | |
R5F11EAAASP#50 | Renesas Electronics Corporation | Microcontrollers for Brushless DC Motor with Built-in Comparator | |
R5F11EAAASP#X0 | Renesas Electronics Corporation | Microcontrollers for Brushless DC Motor with Built-in Comparator |
Part Details for PX-721-HDE-EAAA-131M072000
PX-721-HDE-EAAA-131M072000 CAD Models
PX-721-HDE-EAAA-131M072000 Part Data Attributes
|
PX-721-HDE-EAAA-131M072000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
PX-721-HDE-EAAA-131M072000
Vectron International
LVDS Output Clock Oscillator, 131.072MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 131.072 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 7.0mm x 5.0mm x 1.62mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PX-721-HDE-EAAA-131M072000
This table gives cross-reference parts and alternative options found for PX-721-HDE-EAAA-131M072000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-721-HDE-EAAA-131M072000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX-721-HDW-EAAA-131M072000 | LVDS Output Clock Oscillator, 131.072MHz Nom | Vectron International | PX-721-HDE-EAAA-131M072000 vs PX-721-HDW-EAAA-131M072000 |