Part Details for PX-721-EDW-ECBN-40M2830630 by Vectron International
Overview of PX-721-EDW-ECBN-40M2830630 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN232ECBNZ-T | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICN, /Reel | |
ICL3232ECBNZ | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers | |
HIN202ECBNZ | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers |
Part Details for PX-721-EDW-ECBN-40M2830630
PX-721-EDW-ECBN-40M2830630 CAD Models
PX-721-EDW-ECBN-40M2830630 Part Data Attributes
|
PX-721-EDW-ECBN-40M2830630
Vectron International
Buy Now
Datasheet
|
Compare Parts:
PX-721-EDW-ECBN-40M2830630
Vectron International
LVDS Output Clock Oscillator, 40.283063MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40.283063 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 7.0mm x 5.0mm x 1.62mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PX-721-EDW-ECBN-40M2830630
This table gives cross-reference parts and alternative options found for PX-721-EDW-ECBN-40M2830630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-721-EDW-ECBN-40M2830630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX-721-EDT-ECBN-40M2830630 | LVDS Output Clock Oscillator, 40.283063MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | PX-721-EDW-ECBN-40M2830630 vs PX-721-EDT-ECBN-40M2830630 |