Part Details for PX-721-ECW-KAAN-382M800000 by Vectron International
Overview of PX-721-ECW-KAAN-382M800000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PX-721-ECW-KAAN-382M800000
PX-721-ECW-KAAN-382M800000 CAD Models
PX-721-ECW-KAAN-382M800000 Part Data Attributes
|
PX-721-ECW-KAAN-382M800000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
PX-721-ECW-KAAN-382M800000
Vectron International
LVPECL Output Clock Oscillator, 382.8MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 382.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.62mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PX-721-ECW-KAAN-382M800000
This table gives cross-reference parts and alternative options found for PX-721-ECW-KAAN-382M800000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-721-ECW-KAAN-382M800000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX-721-ECE-KAAN-382M800000 | LVPECL Output Clock Oscillator, 382.8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | PX-721-ECW-KAAN-382M800000 vs PX-721-ECE-KAAN-382M800000 |
PX-721-ECT-KAAN-382M800000 | LVPECL Output Clock Oscillator, 382.8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | PX-721-ECW-KAAN-382M800000 vs PX-721-ECT-KAAN-382M800000 |