Part Details for PX-721-ECJ-EABA-108M000000 by Vectron International
Overview of PX-721-ECJ-EABA-108M000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F702002AEABA | Renesas Electronics Corporation | Next-Gen Automotive Powertrain Microcontrollers | |
R7F702012AEABA | Renesas Electronics Corporation | Next Generation of Automotive Powertrain Microcontroller | |
R7F701215EABA | Renesas Electronics Corporation | Automotive Microcontrollers for Engine Control |
Part Details for PX-721-ECJ-EABA-108M000000
PX-721-ECJ-EABA-108M000000 CAD Models
PX-721-ECJ-EABA-108M000000 Part Data Attributes
|
PX-721-ECJ-EABA-108M000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
PX-721-ECJ-EABA-108M000000
Vectron International
LVPECL Output Clock Oscillator, 108MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 108 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.62mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PX-721-ECJ-EABA-108M000000
This table gives cross-reference parts and alternative options found for PX-721-ECJ-EABA-108M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-721-ECJ-EABA-108M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX-721-ECE-EABA-108M000000 | LVPECL Output Clock Oscillator, 108MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | PX-721-ECJ-EABA-108M000000 vs PX-721-ECE-EABA-108M000000 |
PX-721-ECT-EABA-108M000000 | LVPECL Output Clock Oscillator, 108MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | PX-721-ECJ-EABA-108M000000 vs PX-721-ECT-EABA-108M000000 |