There are no models available for this part yet.
Overview of PX-721-ECE-SCAA-672M156250 by Vectron International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0743MC(S)-CAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) | |
UPD78F9234CS(S)-CAA-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9224MC(S)-CAA-AX | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
CAD Models for PX-721-ECE-SCAA-672M156250 by Vectron International
Part Data Attributes for PX-721-ECE-SCAA-672M156250 by Vectron International
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VECTRON INTERNATIONAL
|
Package Description
|
ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
|
Fall Time-Max
|
0.35 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
100%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
672.15625 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVPECL
|
Physical Dimension
|
7.0mm x 5.0mm x 1.62mm
|
Rise Time-Max
|
0.35 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for PX-721-ECE-SCAA-672M156250
This table gives cross-reference parts and alternative options found for PX-721-ECE-SCAA-672M156250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-721-ECE-SCAA-672M156250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX-721-ECW-SCAA-672M156250 | LVPECL Output Clock Oscillator, 672.15625MHz Nom | Vectron International | PX-721-ECE-SCAA-672M156250 vs PX-721-ECW-SCAA-672M156250 |
PX-721-ECT-SCAA-672M156250 | LVPECL Output Clock Oscillator, 672.15625MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | PX-721-ECE-SCAA-672M156250 vs PX-721-ECT-SCAA-672M156250 |
PX-721-ECJ-SCAA-672M156250 | LVPECL Output Clock Oscillator, 672.15625MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | PX-721-ECE-SCAA-672M156250 vs PX-721-ECJ-SCAA-672M156250 |
Related Parts for PX-721-ECE-SCAA-672M156250
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors