Part Details for PX-721-ECE-GABA-200M000000 by Vectron International
Overview of PX-721-ECE-GABA-200M000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0754MC-GAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) | |
UPD78F0744MC-GAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) |
Part Details for PX-721-ECE-GABA-200M000000
PX-721-ECE-GABA-200M000000 CAD Models
PX-721-ECE-GABA-200M000000 Part Data Attributes
|
PX-721-ECE-GABA-200M000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
PX-721-ECE-GABA-200M000000
Vectron International
LVPECL Output Clock Oscillator, 200MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.62mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |