Part Details for PX-721-EAE-SCAN-595M056000 by Vectron International
Overview of PX-721-EAE-SCAN-595M056000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN18374T/MXA | Rochester Electronics LLC | SCAN18374T/MXA (DM: 5962-9320701MXA) Boundary Scan Bus Driver | |
SCAN18541TSSC-G | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs | |
SCAN18373T/MXA | Rochester Electronics LLC | SCAN18373 - Transparent Latch with 3-State Outputs |
Part Details for PX-721-EAE-SCAN-595M056000
PX-721-EAE-SCAN-595M056000 CAD Models
PX-721-EAE-SCAN-595M056000 Part Data Attributes
|
PX-721-EAE-SCAN-595M056000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
PX-721-EAE-SCAN-595M056000
Vectron International
LVCMOS Output Clock Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 1.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 595.056 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.62mm | |
Rise Time-Max | 1.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PX-721-EAE-SCAN-595M056000
This table gives cross-reference parts and alternative options found for PX-721-EAE-SCAN-595M056000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-721-EAE-SCAN-595M056000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX-721-EAT-SCAN-595M056000 | LVCMOS Output Clock Oscillator | Vectron International | PX-721-EAE-SCAN-595M056000 vs PX-721-EAT-SCAN-595M056000 |