Part Details for PX-7004-DBE-SKXB-1M00000000 by Vectron International
Overview of PX-7004-DBE-SKXB-1M00000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7004EMSE#PBF | Analog Devices | Fast 60V Hi Side NMOS Static S | |
LTC7004EMSE#TRPBF | Analog Devices | Fast 60V Hi Side NMOS Static S | |
LTC7004MPMSE#TRPBF | Analog Devices | Fast 60V Hi Side NMOS Static S |
Part Details for PX-7004-DBE-SKXB-1M00000000
PX-7004-DBE-SKXB-1M00000000 CAD Models
PX-7004-DBE-SKXB-1M00000000 Part Data Attributes
|
PX-7004-DBE-SKXB-1M00000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
PX-7004-DBE-SKXB-1M00000000
Vectron International
Oscillator, 1MHz Min, 800MHz Max, 1MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.01mm x 5mm x 1.88mm | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |