Part Details for PX-5000-HCT-SFCB-10M0000000 by Vectron International
Overview of PX-5000-HCT-SFCB-10M0000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Part Details for PX-5000-HCT-SFCB-10M0000000
PX-5000-HCT-SFCB-10M0000000 CAD Models
PX-5000-HCT-SFCB-10M0000000 Part Data Attributes
|
PX-5000-HCT-SFCB-10M0000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
PX-5000-HCT-SFCB-10M0000000
Vectron International
LVPECL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | ROHS COMPLIANT, J-LEADED PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 14.2mm x 9.14mm x 4.77mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PX-5000-HCT-SFCB-10M0000000
This table gives cross-reference parts and alternative options found for PX-5000-HCT-SFCB-10M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-5000-HCT-SFCB-10M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL22N2J-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | PX-5000-HCT-SFCB-10M0000000 vs EMCL22N2J-10.000M |
EMCL22J2J-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | PX-5000-HCT-SFCB-10M0000000 vs EMCL22J2J-10.000M |
PX-5000-HCE-FFCB-10M0000000 | LVPECL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | PX-5000-HCT-SFCB-10M0000000 vs PX-5000-HCE-FFCB-10M0000000 |
DFNS11-EDPI10MHZXB25C | LVPECL Output Clock Oscillator, 10MHz Nom, CERAMIC, SMD, 6 PIN | CTS Corporation | PX-5000-HCT-SFCB-10M0000000 vs DFNS11-EDPI10MHZXB25C |
EMCL22E2J-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | PX-5000-HCT-SFCB-10M0000000 vs EMCL22E2J-10.000MTR |
PX-5000-HCT-FFCB-10M0000000 | LVPECL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | PX-5000-HCT-SFCB-10M0000000 vs PX-5000-HCT-FFCB-10M0000000 |
EMCL22E2H-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | PX-5000-HCT-SFCB-10M0000000 vs EMCL22E2H-10.000MTR |
PX-5000-HCT-EFCB-10M0000000 | LVPECL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | PX-5000-HCT-SFCB-10M0000000 vs PX-5000-HCT-EFCB-10M0000000 |
M270326BPN10.000000 | LVPECL Output Clock Oscillator, 10MHz Nom, LEADLESS PACKAGE-6 | MtronPTI | PX-5000-HCT-SFCB-10M0000000 vs M270326BPN10.000000 |
EMCL22J2J-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | PX-5000-HCT-SFCB-10M0000000 vs EMCL22J2J-10.000MTR |