Part Details for PX-4200-DA2-JXFB-0M032768 by Microsemi Corporation
Overview of PX-4200-DA2-JXFB-0M032768 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
LT4200RUHG#PBF | Analog Devices | 12V 50A HotSwap using Copackag |
Part Details for PX-4200-DA2-JXFB-0M032768
PX-4200-DA2-JXFB-0M032768 CAD Models
PX-4200-DA2-JXFB-0M032768 Part Data Attributes
|
PX-4200-DA2-JXFB-0M032768
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PX-4200-DA2-JXFB-0M032768
Microsemi Corporation
HCMOS Output Clock Oscillator, 0.032768MHz Nom, DIP-8/4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DIP-8/4 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 40% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Physical Dimension | 0.5mm x 0.5mm x 0.2mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |
Alternate Parts for PX-4200-DA2-JXFB-0M032768
This table gives cross-reference parts and alternative options found for PX-4200-DA2-JXFB-0M032768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-4200-DA2-JXFB-0M032768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX-4200-DAC-JXFB-0M032768 | HCMOS Output Clock Oscillator, 0.032768MHz Nom, DIP-8/4 | Vectron International | PX-4200-DA2-JXFB-0M032768 vs PX-4200-DAC-JXFB-0M032768 |
PX-4200-DA1-JXFB-0M032768 | HCMOS Output Clock Oscillator, 0.032768MHz Nom, DIP-8/4 | Vectron International | PX-4200-DA2-JXFB-0M032768 vs PX-4200-DA1-JXFB-0M032768 |
PX-4200-DA3-JXFB-0M032768 | HCMOS Output Clock Oscillator, 0.032768MHz Nom, DIP-8/4 | Microsemi Corporation | PX-4200-DA2-JXFB-0M032768 vs PX-4200-DA3-JXFB-0M032768 |
PX-4200-DAC-JXFB-0M032768 | HCMOS Output Clock Oscillator, 0.032768MHz Nom, DIP-8/4 | Microsemi Corporation | PX-4200-DA2-JXFB-0M032768 vs PX-4200-DAC-JXFB-0M032768 |
PX-4200-DAZ-JXFB-0M032768 | HCMOS Output Clock Oscillator, 0.032768MHz Nom, DIP-8/4 | Microsemi Corporation | PX-4200-DA2-JXFB-0M032768 vs PX-4200-DAZ-JXFB-0M032768 |
PX-4200-DAY-JXFB-0M032768 | HCMOS Output Clock Oscillator, 0.032768MHz Nom, DIP-8/4 | Microsemi Corporation | PX-4200-DA2-JXFB-0M032768 vs PX-4200-DAY-JXFB-0M032768 |
PX-4200-DA4-JXFB-0M032768 | HCMOS Output Clock Oscillator, 0.032768MHz Nom, DIP-8/4 | Vectron International | PX-4200-DA2-JXFB-0M032768 vs PX-4200-DA4-JXFB-0M032768 |
PX-4200-DAZ-JXFB-0M032768 | HCMOS Output Clock Oscillator, 0.032768MHz Nom, DIP-8/4 | Vectron International | PX-4200-DA2-JXFB-0M032768 vs PX-4200-DAZ-JXFB-0M032768 |
PX-4200-DA1-JXFB-0M032768 | HCMOS Output Clock Oscillator, 0.032768MHz Nom, DIP-8/4 | Microsemi Corporation | PX-4200-DA2-JXFB-0M032768 vs PX-4200-DA1-JXFB-0M032768 |
PX-4200-DAY-JXFB-0M032768 | HCMOS Output Clock Oscillator, 0.032768MHz Nom, DIP-8/4 | Vectron International | PX-4200-DA2-JXFB-0M032768 vs PX-4200-DAY-JXFB-0M032768 |