There are no models available for this part yet.
Overview of PX-4001-NBT-FFXX-200M0000000 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
ADF4001BRUZ-RL | Analog Devices | Clock Generation PLL | |
ADF4001BCPZ | Analog Devices | Clock Generation PLL |
CAD Models for PX-4001-NBT-FFXX-200M0000000 by Microsemi Corporation
Part Data Attributes for PX-4001-NBT-FFXX-200M0000000 by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Reach Compliance Code
|
compliant
|
Fall Time-Max
|
5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
200 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
TTL
|
Physical Dimension
|
20.32mm x 12.7mm x 5.08mm
|
Rise Time-Max
|
5 ns
|
Supply Voltage-Nom
|
-5.2 V
|
Surface Mount
|
NO
|
Symmetry-Max
|
60/40 %
|
Alternate Parts for PX-4001-NBT-FFXX-200M0000000
This table gives cross-reference parts and alternative options found for PX-4001-NBT-FFXX-200M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-4001-NBT-FFXX-200M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX-4001-NBT-FFXS-200M0000000 | TTL Output Clock Oscillator, 200MHz Nom | Vectron International | PX-4001-NBT-FFXX-200M0000000 vs PX-4001-NBT-FFXS-200M0000000 |
PX-4001-NBT-FFXS-200M0000000 | TTL Output Clock Oscillator, 200MHz Nom, | Microsemi Corporation | PX-4001-NBT-FFXX-200M0000000 vs PX-4001-NBT-FFXS-200M0000000 |
PX-4001-NBT-FFXB-200M0000000 | TTL Output Clock Oscillator, 200MHz Nom, | Microsemi Corporation | PX-4001-NBT-FFXX-200M0000000 vs PX-4001-NBT-FFXB-200M0000000 |
PX-4001-NBT-FFXX-200M0000000 | TTL Output Clock Oscillator, 200MHz Nom | Vectron International | PX-4001-NBT-FFXX-200M0000000 vs PX-4001-NBT-FFXX-200M0000000 |
Related Parts for PX-4001-NBT-FFXX-200M0000000
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors