Part Details for PX-3400-RAA-BKXX-700M0000000 by Microsemi Corporation
Overview of PX-3400-RAA-BKXX-700M0000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-1 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer |
Part Details for PX-3400-RAA-BKXX-700M0000000
PX-3400-RAA-BKXX-700M0000000 CAD Models
PX-3400-RAA-BKXX-700M0000000 Part Data Attributes
|
PX-3400-RAA-BKXX-700M0000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PX-3400-RAA-BKXX-700M0000000
Microsemi Corporation
ACMOS Output Clock Oscillator, 700MHz Nom, FLAT PACK, 14 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FLAT PACK, 14 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO COMPATIBLE WITH HCMOS O/P | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | ACMOS | |
Physical Dimension | 20.07mm x 14.99mm x 4.19mm | |
Supply Voltage-Nom | -4.5 V | |
Surface Mount | YES |
Alternate Parts for PX-3400-RAA-BKXX-700M0000000
This table gives cross-reference parts and alternative options found for PX-3400-RAA-BKXX-700M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-3400-RAA-BKXX-700M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.