Part Details for PWW-6MSFB241K by KOA Corporation
Overview of PWW-6MSFB241K by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWW-6MSFB241K
PWW-6MSFB241K CAD Models
PWW-6MSFB241K Part Data Attributes
|
PWW-6MSFB241K
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
PWW-6MSFB241K
KOA Corporation
RES,SMT,WIREWOUND,240 OHMS,10% +/-TOL,-200,200PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
Mounting Feature | SPECIAL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 62 mm | |
Package Length | 1000 mm | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 10% | |
Working Voltage | 219.089 V |
Alternate Parts for PWW-6MSFB241K
This table gives cross-reference parts and alternative options found for PWW-6MSFB241K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWW-6MSFB241K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWW6MSFA241K | Fixed Resistor, Wire Wound, 200W, 240ohm, 10% +/-Tol, 200ppm/Cel, Special Mount, | KOA Speer Electronics Inc | PWW-6MSFB241K vs PWW6MSFA241K |
PWW6MSFB241K | Fixed Resistor, Wire Wound, 200W, 240ohm, 10% +/-Tol, 200ppm/Cel, Special Mount, | KOA Speer Electronics Inc | PWW-6MSFB241K vs PWW6MSFB241K |
PWW-6MSF241K | RES,SMT,WIREWOUND,240 OHMS,10% +/-TOL,-200,200PPM TC | KOA Corporation | PWW-6MSFB241K vs PWW-6MSF241K |