Part Details for PWW-5MSFB122M by KOA Corporation
Overview of PWW-5MSFB122M by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for PWW-5MSFB122M
PWW-5MSFB122M CAD Models
PWW-5MSFB122M Part Data Attributes
|
PWW-5MSFB122M
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
PWW-5MSFB122M
KOA Corporation
RES,SMT,WIREWOUND,1.2K OHMS,20% +/-TOL,-200,200PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
Mounting Feature | SPECIAL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 62 mm | |
Package Length | 500 mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 20% | |
Working Voltage | 346.4102 V |
Alternate Parts for PWW-5MSFB122M
This table gives cross-reference parts and alternative options found for PWW-5MSFB122M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWW-5MSFB122M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWW5MSFA122M | Fixed Resistor, Wire Wound, 100W, 1200ohm, 20% +/-Tol, 200ppm/Cel, Special Mount, | KOA Speer Electronics Inc | PWW-5MSFB122M vs PWW5MSFA122M |
PWW5MSF122M | Fixed Resistor, Wire Wound, 100W, 1200ohm, 20% +/-Tol, 200ppm/Cel, Special Mount, | KOA Speer Electronics Inc | PWW-5MSFB122M vs PWW5MSF122M |