Part Details for PWV71001% by RCD Components Inc
Overview of PWV71001% by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWV71001%
PWV71001% CAD Models
PWV71001% Part Data Attributes
|
PWV71001%
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PWV71001%
RCD Components Inc
Fixed Resistor, Wire Wound, 7W, 100ohm, 350V, 1% +/-Tol, 4139
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Lead Length | 3.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 48.3 mm | |
Package Length | 10.5 mm | |
Package Style | Radial | |
Package Width | 10 mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4139 | |
Technology | WIRE WOUND | |
Tolerance | 1% | |
Working Voltage | 350 V |