Part Details for PWR70C by Murata Manufacturing Co Ltd
Overview of PWR70C by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR70C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR70C
|
Avnet Americas | DC/DC Power Supply Dual-OUT 15V/-15V 0.1A/-0.1A 3W - Rail/Tube (Alt: PWR70C) RoHS: Not Compliant Min Qty: 57 Package Multiple: 57 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$61.1978 / $72.1586 | Buy Now |
DISTI #
580-PWR70C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W UNREG. DC/DC CONV RoHS: Compliant | 52 |
|
$63.7500 / $77.2700 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
PWR70C
|
TTI | Isolated DC/DC Converters - Through Hole 3W UNREG. DC/DC CONV pbFree: Pb-Free Min Qty: 57 Package Multiple: 57 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$83.0400 | Buy Now |
DISTI #
PWR70C
|
Avnet Abacus | DC/DC Power Supply Dual-OUT 15V/-15V 0.1A/-0.1A 3W (Alt: PWR70C) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PWR70C
PWR70C CAD Models
PWR70C Part Data Attributes:
|
PWR70C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PWR70C
Murata Manufacturing Co Ltd
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 10V - 18V Input | |
Samacsys Manufacturer | Murata Electronics | |
Samacsys Modified On | 2024-01-25 06:42:15 | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XDMA-P5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO |