Part Details for PWR4525W1502FE by Bourns Inc
Overview of PWR4525W1502FE by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PWR4525W1502FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR4525W1502FE-ND
|
DigiKey | RES SMD 15K OHM 1% 2W 4525 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
652-PWR4525W1502FE
|
Mouser Electronics | Wirewound Resistors - SMD RESISTOR, FIXED, PWR RoHS: Compliant | 0 |
|
$0.6030 / $1.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6090 / $0.7060 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6090 / $0.7060 | Buy Now |
Part Details for PWR4525W1502FE
PWR4525W1502FE CAD Models
PWR4525W1502FE Part Data Attributes:
|
PWR4525W1502FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR4525W1502FE
Bourns Inc
Fixed Resistor, Wire Wound, 2W, 15000ohm, 173V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4525, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.6 mm | |
Package Length | 11.4 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4525 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 173 V |