PWR4525-2SAR2130D
Bourns Inc
Description: Fixed Resistor, Wire Wound, 2W, 0.213ohm, 0.5% +/-Tol, -120,120ppm/Cel, 4525

Overview of PWR4525-2SAR2130D by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PWR4525-2SAR2130D by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWR4525-2SAR2130D by Bourns Inc

PWR4525-2SAR2130D
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Welded
JESD-609 Code
e3
Manufacturer Series
PWR4525(BCDTOL)
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
2.54 mm
Package Length
11.43 mm
Package Style
SMT
Package Width
6.35 mm
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Resistance
0.213 Ω
Resistor Type
FIXED RESISTOR
Series
PWR4525(BCD TOL)
Size Code
4525
Technology
WIRE WOUND
Temperature Coefficient
120 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.5%
Want to compare parts?
  1. PWR4525-2SAR2130D
    Bourns Inc
    Fixed Resistor, Wire Wound, 2W, 0.213ohm, 0.5% +/-Tol, -120,120ppm/Cel, 4525
    VS

Alternate Parts for PWR4525-2SAR2130D

This table gives cross-reference parts and alternative options found for PWR4525-2SAR2130D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR4525-2SAR2130D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWR4525-2SAR2130DE Fixed Resistor, Wire Wound, 2W, 0.213ohm, 0.5% +/-Tol, -120,120ppm/Cel, 4525 Bourns Inc PWR4525-2SAR2130D vs PWR4525-2SAR2130DE
Part Number Description Manufacturer Compare
PWR4525-2SAR2130C Fixed Resistor, Wire Wound, 2W, 0.213ohm, 0.25% +/-Tol, -120,120ppm/Cel, 4525 Bourns Inc PWR4525-2SAR2130D vs PWR4525-2SAR2130C
PWR4525-2SAR2130DE Fixed Resistor, Wire Wound, 2W, 0.213ohm, 0.5% +/-Tol, -120,120ppm/Cel, 4525 Bourns Inc PWR4525-2SAR2130D vs PWR4525-2SAR2130DE
PWR4525-2SAR2130B Fixed Resistor, Wire Wound, 2W, 0.213ohm, 0.1% +/-Tol, -120,120ppm/Cel, 4525 Bourns Inc PWR4525-2SAR2130D vs PWR4525-2SAR2130B
PWR4525-2SAR2130CE Fixed Resistor, Wire Wound, 2W, 0.213ohm, 0.25% +/-Tol, -120,120ppm/Cel, 4525 Bourns Inc PWR4525-2SAR2130D vs PWR4525-2SAR2130CE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR4525-2SAR2130D by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR4525-2SAR2130D by Bourns Inc

Select Manufacturer
Which Manufacturer of PWR4525-2SAR2130D would you like to use for your alert(s)?
  • Please alert me when PWR4525-2SAR2130D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWR4525-2SAR2130D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR4525-2SAR2130D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWR4525-2SAR2130D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR4525-2SAR2130D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR4525-2SAR2130D by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: