Part Details for PWR4525-2SA3R650FE by Bourns Inc
Overview of PWR4525-2SA3R650FE by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR4525-2SA3R650FE
PWR4525-2SA3R650FE CAD Models
PWR4525-2SA3R650FE Part Data Attributes
|
PWR4525-2SA3R650FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR4525-2SA3R650FE
Bourns Inc
Fixed Resistor, Wire Wound, 2W, 3.65ohm, 1% +/-Tol, -120,120ppm/Cel, 4525
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Manufacturer Series | PWR4525(FTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 11.43 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 3.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWR4525(F TOL) | |
Size Code | 4525 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 120 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% |
Alternate Parts for PWR4525-2SA3R650FE
This table gives cross-reference parts and alternative options found for PWR4525-2SA3R650FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR4525-2SA3R650FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR4525-2SA3R650F | Fixed Resistor, Wire Wound, 2W, 3.65ohm, 1% +/-Tol, -120,120ppm/Cel, 4525 | Bourns Inc | PWR4525-2SA3R650FE vs PWR4525-2SA3R650F |