PWR263S-35-2R00FE
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 35W, 2ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4035

Overview of PWR263S-35-2R00FE by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PWR263S-35-2R00FE by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH9230
Newark Resistor, 2R, 35W, 1%, Thick Film,, Resistance:2Ohm, Resistance Tolerance:± 1%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr263S-35 Series Rohs Compliant: Yes |Bourns PWR263S-35-2R00FE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.3600
  • 2,500 $2.2000
$2.2000 / $2.3600 Buy Now
DISTI # 118-PWR263S-35-2R00FECT-ND
DigiKey POWER RESISTOR 1% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 768
In Stock
  • 1 $4.3300
  • 10 $3.7160
  • 25 $3.5828
  • 50 $3.3330
  • 100 $2.7664
  • 250 $2.4998
  • 500 $2.0625
$2.0625 / $4.3300 Buy Now
DISTI # PWR263S-35-2R00FE
Avnet Americas SMD Chip Resistor, 2 ohm, ? 1%, 35 W, TO-263 (D2PAK), Thick Film, High Power - Tape and Reel (Alt: PWR263S-35-2R00FE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1,000 $2.3430
  • 2,000 $2.2935
  • 3,000 $2.2440
  • 5,000 $2.1945
  • 10,000 $2.1450
  • 50,000 $2.0955
  • 100,000 $2.0625
$2.0625 / $2.3430 Buy Now
DISTI # 652-PWR263S-352R00FE
Mouser Electronics Thick Film Resistors - SMD 2 OHM 1% 100PPM 35W RoHS: Compliant 2447
  • 1 $4.3400
  • 10 $3.9200
  • 25 $3.5900
  • 100 $2.9200
  • 250 $2.5000
  • 500 $2.2800
  • 1,000 $2.0900
  • 2,500 $2.0600
$2.0600 / $4.3400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $4.2900
  • 500 $2.6400
  • 750 $2.0900
  • 1,000 $2.0500
$2.0500 / $4.2900 Buy Now
DISTI # PWR263S-35-2R00FE
TTI Thick Film Resistors - SMD 2 OHM 1% 100PPM 35W pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel Americas - 0
  • 1,000 $2.1000
  • 2,500 $2.0600
$2.0600 / $2.1000 Buy Now
DISTI # PWR263S-35-2R00FE
Avnet Abacus SMD Chip Resistor, 2 ohm, � 1%, 35 W, TO-263 (D2PAK), Thick Film, High Power - Tape and Reel (Alt: PWR263S-35-2R00FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 250 $4.2900
  • 500 $2.6400
  • 750 $2.0900
  • 1,000 $2.0500
$2.0500 / $4.2900 Buy Now

CAD Models for PWR263S-35-2R00FE by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PWR263S-35-2R00FE by Bourns Inc

PWR263S-35-2R00FE
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
4.5 mm
Package Length
10.1 mm
Package Style
SMT
Package Width
8.8 mm
Packing Method
TR
Rated Power Dissipation (P)
35 W
Rated Temperature
25 °C
Reference Standard
AEC-Q200
Resistance
2 Ω
Resistor Type
FIXED RESISTOR
Size Code
4035
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
GULL WING
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. PWR263S-35-2R00FE
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 35W, 2ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4035
    VS

Related Parts for PWR263S-35-2R00FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR263S-35-2R00FE by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR263S-35-2R00FE by Bourns Inc

Select Manufacturer
Which Manufacturer of PWR263S-35-2R00FE would you like to use for your alert(s)?
  • Please alert me when PWR263S-35-2R00FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWR263S-35-2R00FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR263S-35-2R00FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWR263S-35-2R00FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR263S-35-2R00FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR263S-35-2R00FE by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: