Part Details for PWR263S-20-30R0FE by Bourns Inc
Overview of PWR263S-20-30R0FE by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S-20-30R0FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PWR263S-20-30R0FETR-ND
|
DigiKey | POWER RESISTOR Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6177 | Buy Now |
DISTI #
PWR263S-20-30R0FE
|
Avnet Americas | POWER RESISTOR - Tape and Reel (Alt: PWR263S-20-30R0FE) Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.4310 / $2.6554 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $2.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3300 / $2.6300 | Buy Now |
Part Details for PWR263S-20-30R0FE
PWR263S-20-30R0FE CAD Models
PWR263S-20-30R0FE Part Data Attributes
|
PWR263S-20-30R0FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-20-30R0FE
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 30ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035, T0263, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4140 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for PWR263S-20-30R0FE
This table gives cross-reference parts and alternative options found for PWR263S-20-30R0FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR263S-20-30R0FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR263S-20-30R0F | Fixed Resistor, Metal Glaze/thick Film, 20W, 30ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035, T0263, ROHS COMPLIANT | Bourns Inc | PWR263S-20-30R0FE vs PWR263S-20-30R0F |