There are no models available for this part yet.
Overview of PWR263S-20-1001FE by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PWR263S-20-1001FE by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53W9881
|
Newark | Power Resistor 1% /Tape & Reel - 13" Reel |Bourns PWR263S-20-1001FE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.0300 | Buy Now | |
DISTI #
PWR263S-20-1001FE-ND
|
DigiKey | RES SMD 1K OHM 1% 20W D2PAK Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5970 | Buy Now | |
DISTI #
PWR263S-20-1001FE
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 20 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-20-1001FE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.3375 / $2.6554 | Buy Now | |
DISTI #
652-PWR263S201001FE
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 1% RoHS: Compliant | 500 |
|
$2.4800 / $7.2300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $2.6300 | Buy Now | ||
DISTI #
PWR263S-20-1001FE
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 1%, 20 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-20-1001FE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.3300 / $2.6300 | Buy Now |
CAD Models for PWR263S-20-1001FE by Bourns Inc
Part Data Attributes for PWR263S-20-1001FE by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMT, 4140
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.5 mm
|
Package Length
|
10.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
10.1 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
20 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4140
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
GULL WING
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for PWR263S-20-1001FE
This table gives cross-reference parts and alternative options found for PWR263S-20-1001FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR263S-20-1001FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR263S-20-1001F | Fixed Resistor, Metal Glaze/thick Film, 20W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO263, ROHS COMPLIANT | Bourns Inc | PWR263S-20-1001FE vs PWR263S-20-1001F |