Part Details for PWR220-2SA7R50FE by Bourns Inc
Overview of PWR220-2SA7R50FE by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR220-2SA7R50FE
PWR220-2SA7R50FE CAD Models
PWR220-2SA7R50FE Part Data Attributes
|
PWR220-2SA7R50FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220-2SA7R50FE
Bourns Inc
RESISTOR, METAL FOIL, 1.5W, 1%, 50ppm, 7.5ohm, SURFACE MOUNT, 4440, TO-220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FREE AIR POWER: 1.5W | |
Construction | Epoxy | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 10.16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4440 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for PWR220-2SA7R50FE
This table gives cross-reference parts and alternative options found for PWR220-2SA7R50FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR220-2SA7R50FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR220-4SA7R50FE | RESISTOR, METAL FOIL, 1.5W, 1%, 50ppm, 7.5ohm, SURFACE MOUNT, 4440, TO-220, ROHS COMPLIANT | Bourns Inc | PWR220-2SA7R50FE vs PWR220-4SA7R50FE |
PWR220-4SA7R50F | RESISTOR, METAL FOIL, 1.5W, 1%, 50ppm, 7.5ohm, SURFACE MOUNT, 4440, TO-220, ROHS COMPLIANT | Bourns Inc | PWR220-2SA7R50FE vs PWR220-4SA7R50F |
PWR220-2SA7R50F | RESISTOR, METAL FOIL, 1.5W, 1%, 50ppm, 7.5ohm, SURFACE MOUNT, 4440, TO-220, ROHS COMPLIANT | Bourns Inc | PWR220-2SA7R50FE vs PWR220-2SA7R50F |