Part Details for PWR2010W2610FE by Bourns Inc
Overview of PWR2010W2610FE by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR2010W2610FE
PWR2010W2610FE CAD Models
PWR2010W2610FE Part Data Attributes
|
PWR2010W2610FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR2010W2610FE
Bourns Inc
Fixed Resistor, Wire Wound, 0.5W, 261ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.25 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 75 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 11.4237 V |
Alternate Parts for PWR2010W2610FE
This table gives cross-reference parts and alternative options found for PWR2010W2610FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR2010W2610FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWS05261RFTR | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 261ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2010, CHIP | PWR2010W2610FE vs RWS05261RFTR |
PWR2010W2610F | Bourns Inc | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 261ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | PWR2010W2610FE vs PWR2010W2610F |