PWR1913W1870F
Bourns Inc
Description: Fixed Resistor, Wire Wound, 0.5W, 187ohm, 33V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 1913, CHIP, ROHS COMPLIANT

Overview of PWR1913W1870F by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWR1913W1870F by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWR1913W1870F by Bourns Inc

PWR1913W1870F
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
2.8 mm
Package Length
4.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.3 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
187 Ω
Resistor Type
FIXED RESISTOR
Size Code
1913
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
33 V
Want to compare parts?
  1. PWR1913W1870F
    Bourns Inc
    Fixed Resistor, Wire Wound, 0.5W, 187ohm, 33V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 1913, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for PWR1913W1870F

This table gives cross-reference parts and alternative options found for PWR1913W1870F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR1913W1870F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWR1913W1870FE Fixed Resistor, Wire Wound, 0.5W, 187ohm, 33V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 1913, CHIP, ROHS COMPLIANT Bourns Inc PWR1913W1870F vs PWR1913W1870FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR1913W1870F by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR1913W1870F by Bourns Inc

  • Please alert me when PWR1913W1870F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWR1913W1870F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR1913W1870F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWR1913W1870F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR1913W1870F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR1913W1870F by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: