Part Details for PWR14F8R25TFQ by Cal-Chip Electronics
Overview of PWR14F8R25TFQ by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR14F8R25TFQ
PWR14F8R25TFQ CAD Models
PWR14F8R25TFQ Part Data Attributes
|
PWR14F8R25TFQ
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR14F8R25TFQ
Cal-Chip Electronics
Fixed Resistor, 0.75W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR14F8R25TFQ
This table gives cross-reference parts and alternative options found for PWR14F8R25TFQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR14F8R25TFQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPGW35-8R25FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR14F8R25TFQ vs RPGW35-8R25FB |
RMCH35-8R25FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.25ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR14F8R25TFQ vs RMCH35-8R25FB |
RBX35-8R25FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR14F8R25TFQ vs RBX35-8R25FB |
RPCH35-8R25FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR14F8R25TFQ vs RPCH35-8R25FTE |
RMCS1210FT8R25-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | PWR14F8R25TFQ vs RMCS1210FT8R25-HP |
SG73P2ETTD8R25F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR14F8R25TFQ vs SG73P2ETTD8R25F |
RPCH35-8R25FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR14F8R25TFQ vs RPCH35-8R25FB |
RPC1210FT8R25-HP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | PWR14F8R25TFQ vs RPC1210FT8R25-HP |
SG73S2ETTD8R25F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR14F8R25TFQ vs SG73S2ETTD8R25F |