PWR14F7322TEU
Cal-Chip Electronics
Description: Fixed Resistor, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of PWR14F7322TEU by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWR14F7322TEU by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWR14F7322TEU by Cal-Chip Electronics

PWR14F7322TEU
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
73200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. PWR14F7322TEU
    Cal-Chip Electronics
    Fixed Resistor, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for PWR14F7322TEU

This table gives cross-reference parts and alternative options found for PWR14F7322TEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR14F7322TEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWR13FTEU7322 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp PWR14F7322TEU vs PWR13FTEU7322
RMSW35K7322FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc PWR14F7322TEU vs RMSW35K7322FB
CRCW121073K2FKTA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies PWR14F7322TEU vs CRCW121073K2FKTA
AC1210FR-1373K2L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation PWR14F7322TEU vs AC1210FR-1373K2L
CRG1210F73K2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 TE Connectivity PWR14F7322TEU vs CRG1210F73K2
ERJS14F7322U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components PWR14F7322TEU vs ERJS14F7322U
RK73H2ETTD7322F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc PWR14F7322TEU vs RK73H2ETTD7322F
CR-10FPB--73K2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp PWR14F7322TEU vs CR-10FPB--73K2
RK73H2ERTTED7322F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc PWR14F7322TEU vs RK73H2ERTTED7322F
CLF121073K21%100PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic PWR14F7322TEU vs CLF121073K21%100PPM/KNB8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR14F7322TEU by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR14F7322TEU by Cal-Chip Electronics

  • Please alert me when PWR14F7322TEU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWR14F7322TEU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR14F7322TEU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWR14F7322TEU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR14F7322TEU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR14F7322TEU by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: