Part Details for PWR14F2371TEQ by Cal-Chip Electronics
Overview of PWR14F2371TEQ by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR14F2371TEQ
PWR14F2371TEQ CAD Models
PWR14F2371TEQ Part Data Attributes
|
PWR14F2371TEQ
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR14F2371TEQ
Cal-Chip Electronics
Fixed Resistor, 0.75W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR14F2371TEQ
This table gives cross-reference parts and alternative options found for PWR14F2371TEQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR14F2371TEQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPGW35K2371FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR14F2371TEQ vs RPGW35K2371FB |
NRCPS25F2371TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | PWR14F2371TEQ vs NRCPS25F2371TRQYF |
RM14F2371CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | PWR14F2371TEQ vs RM14F2371CT-U |
RPCH35K2371FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR14F2371TEQ vs RPCH35K2371FB |
PWR13FTEQ2371 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | PWR14F2371TEQ vs PWR13FTEQ2371 |
RPCH35K2371FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR14F2371TEQ vs RPCH35K2371FTE |
CRCW12102K37FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PWR14F2371TEQ vs CRCW12102K37FKEAHP |
HP0734F2371TCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | PWR14F2371TEQ vs HP0734F2371TCE |
CR-10FHA--2K37 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | PWR14F2371TEQ vs CR-10FHA--2K37 |
RM14F2371CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | PWR14F2371TEQ vs RM14F2371CT-H |