Part Details for PWR14D2373TEU by Cal-Chip Electronics
Overview of PWR14D2373TEU by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR14D2373TEU
PWR14D2373TEU CAD Models
PWR14D2373TEU Part Data Attributes
|
PWR14D2373TEU
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR14D2373TEU
Cal-Chip Electronics
Fixed Resistor, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for PWR14D2373TEU
This table gives cross-reference parts and alternative options found for PWR14D2373TEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR14D2373TEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESR25JZPD2373 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | PWR14D2373TEU vs ESR25JZPD2373 |
RK73H2ERTTD2373D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR14D2373TEU vs RK73H2ERTTD2373D |
RMC1/4K2373DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR14D2373TEU vs RMC1/4K2373DB |
RMC1/4K2373DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR14D2373TEU vs RMC1/4K2373DTE |
CR042373D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | PWR14D2373TEU vs CR042373D |
AC1210DR-10237KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | PWR14D2373TEU vs AC1210DR-10237KL |
ERJS14D2373U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | PWR14D2373TEU vs ERJS14D2373U |
RK73H2ETBK2373D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR14D2373TEU vs RK73H2ETBK2373D |
CLF1210237K0.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | PWR14D2373TEU vs CLF1210237K0.5%100PPM/KKB4 |
CR1210-2W-2373DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | PWR14D2373TEU vs CR1210-2W-2373DSNT-13 |