Part Details for PWR13JTEQ0270 by Viking Tech Corp
Overview of PWR13JTEQ0270 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR13JTEQ0270
PWR13JTEQ0270 CAD Models
PWR13JTEQ0270 Part Data Attributes
|
PWR13JTEQ0270
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PWR13JTEQ0270
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for PWR13JTEQ0270
This table gives cross-reference parts and alternative options found for PWR13JTEQ0270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR13JTEQ0270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPGW35K270JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR13JTEQ0270 vs RPGW35K270JB |
RPCH35K270JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR13JTEQ0270 vs RPCH35K270JTE |
RMCS1210JT27R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | PWR13JTEQ0270 vs RMCS1210JT27R0-HP |
CPW40-270-JY | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | PWR13JTEQ0270 vs CPW40-270-JY |
AS0707J0270T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWR13JTEQ0270 vs AS0707J0270T5E |
HP0707J0270T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWR13JTEQ0270 vs HP0707J0270T5E |
CPW40-270-JL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | PWR13JTEQ0270 vs CPW40-270-JL |
RPC1210JT27R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | PWR13JTEQ0270 vs RPC1210JT27R0-HP |