Part Details for PWR13FTEU9532 by Viking Tech Corp
Overview of PWR13FTEU9532 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR13FTEU9532
PWR13FTEU9532 CAD Models
PWR13FTEU9532 Part Data Attributes
|
PWR13FTEU9532
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PWR13FTEU9532
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR13FTEU9532
This table gives cross-reference parts and alternative options found for PWR13FTEU9532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR13FTEU9532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR35-9532FV | Fixed Resistor, 0.5W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | PWR13FTEU9532 vs CR35-9532FV |
RK73H2ERTTED9532F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR13FTEU9532 vs RK73H2ERTTED9532F |
CAR14F9532CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | PWR13FTEU9532 vs CAR14F9532CT |
RTT129532FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | PWR13FTEU9532 vs RTT129532FTP |
RC1210FR-1095K3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | PWR13FTEU9532 vs RC1210FR-1095K3L |
CLF121095K31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | PWR13FTEU9532 vs CLF121095K31%100PPM/KNS |
CRCW121095K3FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | PWR13FTEU9532 vs CRCW121095K3FKTA |
CR-10FPD--95K3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | PWR13FTEU9532 vs CR-10FPD--95K3 |
CR1210-2W-9532FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | PWR13FTEU9532 vs CR1210-2W-9532FT |
MR10X9532FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | PWR13FTEU9532 vs MR10X9532FTL |