Part Details for PWR13FTEU7322 by Viking Tech Corp
Overview of PWR13FTEU7322 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR13FTEU7322
PWR13FTEU7322 CAD Models
PWR13FTEU7322 Part Data Attributes
|
PWR13FTEU7322
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PWR13FTEU7322
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR13FTEU7322
This table gives cross-reference parts and alternative options found for PWR13FTEU7322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR13FTEU7322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EGBK7322F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR13FTEU7322 vs RK73H2EGBK7322F |
CLF121073K21%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | PWR13FTEU7322 vs CLF121073K21%100PPM/KNB16 |
239073537323L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | PWR13FTEU7322 vs 239073537323L |
MR10X7322FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | PWR13FTEU7322 vs MR10X7322FGL |
CRS1210AFX-7322ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | PWR13FTEU7322 vs CRS1210AFX-7322ELF |
RK73H2ETBK7322F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR13FTEU7322 vs RK73H2ETBK7322F |
RK73H2ETTDD7322F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR13FTEU7322 vs RK73H2ETTDD7322F |
CRG1210F73K2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | PWR13FTEU7322 vs CRG1210F73K2 |
CRS1210-2W-7322FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | PWR13FTEU7322 vs CRS1210-2W-7322FT |
RK73H2ELBK7322F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR13FTEU7322 vs RK73H2ELBK7322F |