PWR13FTEU1333
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of PWR13FTEU1333 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWR13FTEU1333 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWR13FTEU1333 by Viking Tech Corp

PWR13FTEU1333
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
133000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. PWR13FTEU1333
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for PWR13FTEU1333

This table gives cross-reference parts and alternative options found for PWR13FTEU1333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR13FTEU1333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1/41333FV Fixed Resistor, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd PWR13FTEU1333 vs CR1/41333FV
CRG1210F133K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 TE Connectivity PWR13FTEU1333 vs CRG1210F133K
RMC-201333FR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Cinetech Industrial Co Ltd PWR13FTEU1333 vs RMC-201333FR
CR1210-2W-1333FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT VENKEL LTD PWR13FTEU1333 vs CR1210-2W-1333FT
RTT121333FP4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Ralec PWR13FTEU1333 vs RTT121333FP4
MR10X1333FQL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation PWR13FTEU1333 vs MR10X1333FQL
RCA1210133KFKEA FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 133000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Vishay Intertechnologies PWR13FTEU1333 vs RCA1210133KFKEA
CRCW1210133KFKTA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies PWR13FTEU1333 vs CRCW1210133KFKTA
RC1210FR-07133KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation PWR13FTEU1333 vs RC1210FR-07133KL
CR-10FP6--133K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp PWR13FTEU1333 vs CR-10FP6--133K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR13FTEU1333 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR13FTEU1333 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of PWR13FTEU1333 would you like to use for your alert(s)?
  • Please alert me when PWR13FTEU1333 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWR13FTEU1333 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR13FTEU1333 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWR13FTEU1333 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR13FTEU1333.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR13FTEU1333 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: