Part Details for PWR12F7871TEO by Cal-Chip Electronics
Overview of PWR12F7871TEO by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR12F7871TEO
PWR12F7871TEO CAD Models
PWR12F7871TEO Part Data Attributes
|
PWR12F7871TEO
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR12F7871TEO
Cal-Chip Electronics
Fixed Resistor, 0.3333W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR12F7871TEO
This table gives cross-reference parts and alternative options found for PWR12F7871TEO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR12F7871TEO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-7871-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | PWR12F7871TEO vs FCF06FV-7871-W |
FWF06FT-7871 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | PWR12F7871TEO vs FWF06FT-7871 |
RK73H2BTTED7871F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | PWR12F7871TEO vs RK73H2BTTED7871F |
CR1206-FX-7871ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | PWR12F7871TEO vs CR1206-FX-7871ELF |
MC1206-7871-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | PWR12F7871TEO vs MC1206-7871-FB101 |
RK73H2BXTE7871F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | PWR12F7871TEO vs RK73H2BXTE7871F |
RC3216F7871FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | PWR12F7871TEO vs RC3216F7871FS |
RC1206F7871 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | PWR12F7871TEO vs RC1206F7871 |
CRGCQ1206F7K87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | PWR12F7871TEO vs CRGCQ1206F7K87 |
HQ06S4F7871TEE | Fixed Resistor, 0.25W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | PWR12F7871TEO vs HQ06S4F7871TEE |