Part Details for PWR12F7152TEO by Cal-Chip Electronics
Overview of PWR12F7152TEO by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR12F7152TEO
PWR12F7152TEO CAD Models
PWR12F7152TEO Part Data Attributes
|
PWR12F7152TEO
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR12F7152TEO
Cal-Chip Electronics
Fixed Resistor, 0.3333W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR12F7152TEO
This table gives cross-reference parts and alternative options found for PWR12F7152TEO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR12F7152TEO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FG71K5 | RES,SMT,THICK FILM,71.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | PWR12F7152TEO vs NMCR1206FG71K5 |
MC1206-7152-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | PWR12F7152TEO vs MC1206-7152-FBW |
CAR12F7152CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | PWR12F7152TEO vs CAR12F7152CT |
RMC120671K51%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | PWR12F7152TEO vs RMC120671K51%N |
FWF06FT-7152 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | PWR12F7152TEO vs FWF06FT-7152 |
NMCT1206FG71K5 | RESISTOR, 0.25W, 1%, 100ppm, 71500ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PWR12F7152TEO vs NMCT1206FG71K5 |
RC1206F7152-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | PWR12F7152TEO vs RC1206F7152-07-T70 |
RMCS1/871.5K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PWR12F7152TEO vs RMCS1/871.5K1%A |
RK73H2BLTEB7152F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | PWR12F7152TEO vs RK73H2BLTEB7152F |
MR12X7152FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | PWR12F7152TEO vs MR12X7152FTL |