PWR12F3401TEO
Cal-Chip Electronics
Description: Fixed Resistor, 0.3333W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of PWR12F3401TEO by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWR12F3401TEO by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWR12F3401TEO by Cal-Chip Electronics

PWR12F3401TEO
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3400 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. PWR12F3401TEO
    Cal-Chip Electronics
    Fixed Resistor, 0.3333W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for PWR12F3401TEO

This table gives cross-reference parts and alternative options found for PWR12F3401TEO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR12F3401TEO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FWF06FT-3401 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd PWR12F3401TEO vs FWF06FT-3401
NMCR1206FG3K40 RES,SMT,THICK FILM,3.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc PWR12F3401TEO vs NMCR1206FG3K40
RC1206F3401-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc PWR12F3401TEO vs RC1206F3401-07-RG70
RK73H2BTTDB3401F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc PWR12F3401TEO vs RK73H2BTTDB3401F
RS-06K3401FC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Fenghua (HK) Electronics Ltd PWR12F3401TEO vs RS-06K3401FC
NMCT1206FG3K40 RESISTOR, 0.25W, 1%, 100ppm, 3400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc PWR12F3401TEO vs NMCT1206FG3K40
TSR8GF3401V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Tateyama Kagaku Group PWR12F3401TEO vs TSR8GF3401V
CTTKFR1206FTE3401 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Central Technologies PWR12F3401TEO vs CTTKFR1206FTE3401
CR32-3401-FK Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ASJ Holdings Limited PWR12F3401TEO vs CR32-3401-FK
RK73H2BLTEB3401F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc PWR12F3401TEO vs RK73H2BLTEB3401F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR12F3401TEO by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR12F3401TEO by Cal-Chip Electronics

  • Please alert me when PWR12F3401TEO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PWR12F3401TEO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR12F3401TEO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PWR12F3401TEO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR12F3401TEO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR12F3401TEO by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: