Part Details for PWR12F1802TEU by Cal-Chip Electronics
Overview of PWR12F1802TEU by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR12F1802TEU
PWR12F1802TEU CAD Models
PWR12F1802TEU Part Data Attributes
|
PWR12F1802TEU
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR12F1802TEU
Cal-Chip Electronics
Fixed Resistor, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR12F1802TEU
This table gives cross-reference parts and alternative options found for PWR12F1802TEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR12F1802TEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K183FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | PWR12F1802TEU vs RAG06K183FCG |
RAG06K183FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | PWR12F1802TEU vs RAG06K183FCL |
NRCW12F1802TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | PWR12F1802TEU vs NRCW12F1802TRF |
RMCH32K183FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | PWR12F1802TEU vs RMCH32K183FB |
RMH12FT1802 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | PWR12F1802TEU vs RMH12FT1802 |
RAG06K183FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | PWR12F1802TEU vs RAG06K183FBG |
HP06W2F1802T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWR12F1802TEU vs HP06W2F1802T5E |
RAG06K183FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | PWR12F1802TEU vs RAG06K183FT |
RMCH32K183FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | PWR12F1802TEU vs RMCH32K183FTP |
RMCS1206FT18K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | PWR12F1802TEU vs RMCS1206FT18K0-HP |