Part Details for PWR12F1020TEO by Cal-Chip Electronics
Overview of PWR12F1020TEO by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR12F1020TEO
PWR12F1020TEO CAD Models
PWR12F1020TEO Part Data Attributes:
|
PWR12F1020TEO
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR12F1020TEO
Cal-Chip Electronics
Fixed Resistor, 0.3333W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR12F1020TEO
This table gives cross-reference parts and alternative options found for PWR12F1020TEO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR12F1020TEO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206102RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PWR12F1020TEO vs CRCW1206102RFKEBC |
CRCW12061020F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 102ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | PWR12F1020TEO vs CRCW12061020F100RT1-E3 |
MC1206-1020-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | PWR12F1020TEO vs MC1206-1020-FT101Q |
232272911021 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 102ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | PWR12F1020TEO vs 232272911021 |
CR1206-FX-1020EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | PWR12F1020TEO vs CR1206-FX-1020EPF |
MC1206P-1020-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | PWR12F1020TEO vs MC1206P-1020-FB101Q |
CR-06FLF--102R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | PWR12F1020TEO vs CR-06FLF--102R |
CAR12F1020CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | PWR12F1020TEO vs CAR12F1020CT |
CR321020FV | Fixed Resistor, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | PWR12F1020TEO vs CR321020FV |
TSR8GF1020V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | PWR12F1020TEO vs TSR8GF1020V |