Part Details for PWR12D8450TEO by Cal-Chip Electronics
Overview of PWR12D8450TEO by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR12D8450TEO
PWR12D8450TEO CAD Models
PWR12D8450TEO Part Data Attributes
|
PWR12D8450TEO
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR12D8450TEO
Cal-Chip Electronics
Fixed Resistor, 0.3333W, 845ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for PWR12D8450TEO
This table gives cross-reference parts and alternative options found for PWR12D8450TEO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR12D8450TEO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTBK8450D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | PWR12D8450TEO vs RK73H2BRTBK8450D |
RK73H2BXTED8450D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | PWR12D8450TEO vs RK73H2BXTED8450D |
RK73H2BTTE8450D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | PWR12D8450TEO vs RK73H2BTTE8450D |
MC1206P-8450-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | PWR12D8450TEO vs MC1206P-8450-DB101 |
RC1206DR-07845RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PWR12D8450TEO vs RC1206DR-07845RL |
RK73H2BRTTD8450D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | PWR12D8450TEO vs RK73H2BRTTD8450D |
RMF12DT8450 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | PWR12D8450TEO vs RMF12DT8450 |
MC1206-8450-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | PWR12D8450TEO vs MC1206-8450-DB101Q |
CR32-8450-DY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | PWR12D8450TEO vs CR32-8450-DY |
RM12DTN8450 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | PWR12D8450TEO vs RM12DTN8450 |