Part Details for PWR10JTEQ6803 by Viking Tech Corp
Overview of PWR10JTEQ6803 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR10JTEQ6803
PWR10JTEQ6803 CAD Models
PWR10JTEQ6803 Part Data Attributes
|
PWR10JTEQ6803
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PWR10JTEQ6803
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for PWR10JTEQ6803
This table gives cross-reference parts and alternative options found for PWR10JTEQ6803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR10JTEQ6803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR20J6803TEQ | Fixed Resistor, 0.75W, 680000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | PWR10JTEQ6803 vs PWR20J6803TEQ |
SWR10JTEQ6803N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Viking Tech Corp | PWR10JTEQ6803 vs SWR10JTEQ6803N |
RPC2010JT680K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PWR10JTEQ6803 vs RPC2010JT680K |
SWR10JBEQ6803 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Viking Tech Corp | PWR10JTEQ6803 vs SWR10JBEQ6803 |