PWR10J9103TEW
Cal-Chip Electronics
Description: Fixed Resistor, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of PWR10J9103TEW by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWR10J9103TEW by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWR10J9103TEW by Cal-Chip Electronics

PWR10J9103TEW
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
910000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. PWR10J9103TEW
    Cal-Chip Electronics
    Fixed Resistor, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for PWR10J9103TEW

This table gives cross-reference parts and alternative options found for PWR10J9103TEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR10J9103TEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FNF05JV-914 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd PWR10J9103TEW vs FNF05JV-914
WR08X914JQLJ Fixed Resistor, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation PWR10J9103TEW vs WR08X914JQLJ
RC0805JR-07910K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation PWR10J9103TEW vs RC0805JR-07910K
NRCA10J914TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp PWR10J9103TEW vs NRCA10J914TRQYF
CTTKFR0805JTE9103 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Central Technologies PWR10J9103TEW vs CTTKFR0805JTE9103
RS05K914JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd PWR10J9103TEW vs RS05K914JB
RC0805JR-10910KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation PWR10J9103TEW vs RC0805JR-10910KL
WR08X914JGL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation PWR10J9103TEW vs WR08X914JGL
235052110914 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation PWR10J9103TEW vs 235052110914
RC0805JRF13910K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation PWR10J9103TEW vs RC0805JRF13910K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR10J9103TEW by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR10J9103TEW by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of PWR10J9103TEW would you like to use for your alert(s)?
  • Please alert me when PWR10J9103TEW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWR10J9103TEW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR10J9103TEW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWR10J9103TEW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR10J9103TEW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR10J9103TEW by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: