Part Details for PWR10F1R82TFW by Cal-Chip Electronics
Overview of PWR10F1R82TFW by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR10F1R82TFW
PWR10F1R82TFW CAD Models
PWR10F1R82TFW Part Data Attributes
|
PWR10F1R82TFW
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR10F1R82TFW
Cal-Chip Electronics
Fixed Resistor, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWR10F1R82TFW
This table gives cross-reference parts and alternative options found for PWR10F1R82TFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR10F1R82TFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTEB1R82F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | PWR10F1R82TFW vs RK73H2ATTEB1R82F |
CR21-1R82-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | PWR10F1R82TFW vs CR21-1R82-FY |
9C08052A1R82FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | PWR10F1R82TFW vs 9C08052A1R82FLPF4 |
CR0805-8W-1R82FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | PWR10F1R82TFW vs CR0805-8W-1R82FPT-13 |
AR0805FR-071R82 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | PWR10F1R82TFW vs AR0805FR-071R82 |
9C08052A1R82FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | PWR10F1R82TFW vs 9C08052A1R82FLPFT |
SR0805FR-131R82L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | PWR10F1R82TFW vs SR0805FR-131R82L |
RC0805FR-131R82 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | PWR10F1R82TFW vs RC0805FR-131R82 |
CTTKFR0805FTF1R82 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | PWR10F1R82TFW vs CTTKFR0805FTF1R82 |
CR0805T200W1.82R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | PWR10F1R82TFW vs CR0805T200W1.82R+-1% |