Part Details for PWR06FTEU1103 by Viking Tech Corp
Overview of PWR06FTEU1103 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR06FTEU1103
PWR06FTEU1103 CAD Models
PWR06FTEU1103 Part Data Attributes
|
PWR06FTEU1103
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PWR06FTEU1103
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR06FTEU1103
This table gives cross-reference parts and alternative options found for PWR06FTEU1103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR06FTEU1103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K1103FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | PWR06FTEU1103 vs RAG06K1103FBG |
RAG06K1103FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | PWR06FTEU1103 vs RAG06K1103FCL |
CR1206F110KP200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | PWR06FTEU1103 vs CR1206F110KP200.5W |
HP06W2F1103TCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | PWR06FTEU1103 vs HP06W2F1103TCE |
RAG06K114FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | PWR06FTEU1103 vs RAG06K114FBG |
RAG06K1103FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | PWR06FTEU1103 vs RAG06K1103FBL |
RBX32K1103FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | PWR06FTEU1103 vs RBX32K1103FTP |
WF12P1103FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | PWR06FTEU1103 vs WF12P1103FTL |
MC1206B-1103-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | PWR06FTEU1103 vs MC1206B-1103-FB |
FPF06FW-1103 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | PWR06FTEU1103 vs FPF06FW-1103 |