Part Details for PWR03FTEV1781 by Viking Tech Corp
Overview of PWR03FTEV1781 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR03FTEV1781
PWR03FTEV1781 CAD Models
PWR03FTEV1781 Part Data Attributes
|
PWR03FTEV1781
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PWR03FTEV1781
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for PWR03FTEV1781
This table gives cross-reference parts and alternative options found for PWR03FTEV1781. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR03FTEV1781, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0603FT1K78 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PWR03FTEV1781 vs RMCP0603FT1K78 |
CHP0603-FX-1781ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1780ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | PWR03FTEV1781 vs CHP0603-FX-1781ELF |
CR-03FP7--1K78 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | PWR03FTEV1781 vs CR-03FP7--1K78 |
MF06E1781FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1780ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PWR03FTEV1781 vs MF06E1781FTL |
CR-03FPB--1K78 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | PWR03FTEV1781 vs CR-03FPB--1K78 |
CR-03FP6--1K78 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | PWR03FTEV1781 vs CR-03FP6--1K78 |
CRCW06031K78FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PWR03FTEV1781 vs CRCW06031K78FKEAHP |
RPC0603FT1K78-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PWR03FTEV1781 vs RPC0603FT1K78-HP |
CR0603T100V1K78+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | PWR03FTEV1781 vs CR0603T100V1K78+/-1% |
HPCR0603-T-1781FT | Fixed Resistor, 0.25W, 1780ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | PWR03FTEV1781 vs HPCR0603-T-1781FT |