There are no models available for this part yet.
Overview of PWM-60-24 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4162F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) |
Price & Stock for PWM-60-24 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH1827
|
Newark | Led Driver, Constant Voltage, 60W Rohs Compliant: Yes |Mean Well PWM-60-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0600 / $40.7600 | Buy Now | |
DISTI #
1866-3941-ND
|
DigiKey | LED DRIVER CV AC/DC 24V 2.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
120 In Stock |
|
$26.3360 / $30.6400 | Buy Now | |
DISTI #
PWM-60-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PWM-60-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.2000 / $28.5000 | Buy Now | |
DISTI #
709-PWM60-24
|
Mouser Electronics | LED Power Supplies 60W 24V 2.5A CV Dimming LED PS RoHS: Compliant | 135 |
|
$29.1000 / $32.6400 | Buy Now | |
DISTI #
75114807
|
RS | Power Supply, AC-DC, Constant Voltage LED Driver, 60W, 24Vout, PWM-60 Series | MEAN WELL PWM-60-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2300 / $35.0400 | RFQ | |
Future Electronics | 100 - 277Vac, 60W, 24V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 37Box |
|
$30.7700 / $32.3100 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Powr Sply - Const Volt - 60W - Fixed: 24 Vdc @ 2,500mA - Dim: 0-10 Vdc/PWM/Resist RoHS: Compliant |
356 In Stock |
|
$25.2000 / $28.5000 | Buy Now | ||
DISTI #
83629437
|
Verical | AC/DC LED Power Supply 60W Single 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2423 | Americas - 356 |
|
$29.8720 / $34.8229 | Buy Now | |
DISTI #
67392126
|
Verical | AC/DC LED Power Supply 60W Single 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 20 |
|
$36.8893 / $43.1971 | Buy Now | |
DISTI #
PWM-60-24
|
TME | Power supply: switching, for LED tapes, 60W, 24VDC, 2.5A, IP67 Min Qty: 1 | 0 |
|
$25.2000 / $28.5000 | RFQ |
CAD Models for PWM-60-24 by Mean Well
Part Data Attributes for PWM-60-24 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|