There are no models available for this part yet.
Overview of PWM-200-48KN by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4162F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) |
Price & Stock for PWM-200-48KN by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-PWM-200-48KN-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11 In Stock |
|
$73.2888 / $87.7800 | Buy Now | |
DISTI #
PWM-200-48KN
|
Avnet Americas | LED Driver Module PWM 4.17A Single 48V 200.1W Wire Leaded - Boxed Product (Development Kits) (Alt: PWM-200-48KN) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$103.8000 | Buy Now | |
DISTI #
709-PWM-200-48KN
|
Mouser Electronics | LED Power Supplies 200.1W 48V 4.17A CV W/KNX RoHS: Compliant | 27 |
|
$103.8000 | Buy Now | |
DISTI #
75114799
|
RS | Power Supply, AC-DC, Constant Voltage LED Driver, 200W, 48Vout, PWM-200KN Serie | MEAN WELL PWM-200-48KN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$94.3500 / $104.8400 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$83.7500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 12 Factory Stock |
|
$69.7000 / $78.9000 | Buy Now | ||
DISTI #
PWM-200-48KN
|
TME | Power supply: switching, for LED tapes, 200W, 48VDC, 4.17A, IP67 Min Qty: 1 | 0 |
|
$103.8000 | RFQ | |
DISTI #
000000000007164562
|
Sager | LED Power Supplies 200.1W 48V 4.17A CV W/KNX Min Qty: 1 | 0 |
|
$69.7000 / $78.9000 | Buy Now | |
Master Electronics | RoHS: Compliant | 12 Factory Stock |
|
$69.7000 / $78.9000 | Buy Now |
CAD Models for PWM-200-48KN by Mean Well
Part Data Attributes for PWM-200-48KN by Mean Well
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
UL, CSA, EN
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
94%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
100 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-W
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
4.17 A
|
Output Voltage-Nom
|
48 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
4 kHz
|
Technology
|
HYBRID
|
Terminal Form
|
WIRE
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
200.1 W
|
Trim/Adjustable Output
|
NO
|