-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 180W, Hybrid, Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4162F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5972
|
Newark | Led Driver, Constant Voltage, 180W Rohs Compliant: Yes |Mean Well PWM-200-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2000 / $79.6000 | Buy Now |
DISTI #
1866-PWM-200-12-ND
|
DigiKey | 200W CLASS II & IP67 POWER SUPPL Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$49.6000 / $57.5900 | Buy Now |
DISTI #
PWM-200-12
|
Avnet Americas | LED Driver Module 0-10V/PWM/Resistance 15A Single 12V 180W Wire Leaded - Boxed Product (Development Kits) (Alt: PWM-200-12) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$49.6000 / $56.1000 | Buy Now |
DISTI #
709-PWM-200-12
|
Mouser Electronics | LED Power Supplies 180W 12V 15A CV PWM style 3in1Dim RoHS: Compliant | 9 |
|
$52.1900 / $58.1700 | Buy Now |
DISTI #
72348533
|
RS | Power Supply, LED, 200W, Class II & IP67, O/P, +12V,15A, PWM-200 Series | MEAN WELL PWM-200-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$59.2100 | Buy Now |
|
Future Electronics | PWM-200 Series 12V 15 A 200 W Class II & IP67 PWM Output LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 10Box |
|
$56.1000 / $58.9100 | Buy Now |
|
Onlinecomponents.com | 200W Constant Voltage LED Power Supply - 12V - 15A - Class II - IP67 - O/P - 3 in1 Dimming RoHS: Compliant |
13 In Stock 2 Factory Stock |
|
$49.6000 / $56.1000 | Buy Now |
DISTI #
65155818
|
Verical | AC/DC LED Power Supply 180W Single 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 12 |
|
$64.4800 / $72.9300 | Buy Now |
DISTI #
78448996
|
Verical | AC/DC LED Power Supply 180W Single 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$57.0850 | Buy Now |
DISTI #
PWM-200-12
|
TME | Power supply: switching, for LED tapes, 200W, 12VDC, 15A, IP67 Min Qty: 1 | 9 |
|
$49.6000 / $56.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWM-200-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PWM-200-12
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 180W, Hybrid, Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 180 W | |
Trim/Adjustable Output | NO |