Part Details for PWDM13062 by Hammond Manufacturing
Overview of PWDM13062 by Hammond Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PWDM13062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
164-PWDM13062-ND
|
DigiKey | PWR XFMR 250W CHAS MT Min Qty: 1 Lead time: 8 Weeks Container: Case | Temporarily Out of Stock |
|
$500.6100 | Buy Now |
DISTI #
546-PWDM13062
|
Mouser Electronics | Power Transformers JOHNSON VIKING 500 MODULATION | 0 |
|
$445.9400 | Order Now |
Part Details for PWDM13062
PWDM13062 CAD Models
PWDM13062 Part Data Attributes
|
PWDM13062
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PWDM13062
Hammond Manufacturing
AUDIO XFMR 23KCT/8K CHAS MT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hammond Manufacturing | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 161.925 mm | |
Input Voltage-Nom | 2400 V | |
Length | 152.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Output Current 1 | 0.25 A | |
Output Voltage 1 | 2000 V | |
Primary Rating | SINGLE 2400V CT | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 134.9502 mm |